2842128-6 | TE Connectivity

Pin header, 12 pole, pitch 2 mm, straight, black, 2842128-6

Order No.: 59F455
MPN:
2842128-6
2842128-6 TE Connectivity PCB Connection Systems Image 1
2842128-6 TE Connectivity PCB Connection Systems Image 2
2842128-6 TE Connectivity PCB Connection Systems Image 3
2842128-6 TE Connectivity PCB Connection Systems Image 4
2842128-6 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Available in 5 Days: 6,806 pcs.
Leadtime: 20 Weeks **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0583 €
50 pcs.
2.7846 €
100 pcs.
2.4990 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 2842128-6, TE Connectivity

PCB mount header, vertical, Board-to-Board, 12 Positions, 2 mm centerline, Breakaway, Gold (Au), Through Hole-Solder, Signal.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 125 V
Rated current 2 A
Orientation gerade
Pin number 12-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No