2842132-4 | TE Connectivity

Pin header, 8 pole, pitch 2 mm, straight, black, 2842132-4

Order No.: 59F457
MPN:
2842132-4
2842132-4 TE Connectivity PCB Connection Systems Image 1
2842132-4 TE Connectivity PCB Connection Systems Image 2
2842132-4 TE Connectivity PCB Connection Systems Image 3
2842132-4 TE Connectivity PCB Connection Systems Image 4
2842132-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Available in 5 Days: 4,075 pcs.
Leadtime: 20 Weeks **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1658 €
50 pcs.
1.9754 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connector, 2842132-4, TE Connectivity

PCB mount header, vertical, Board-to-Board, 8 Positions, 2 mm centerline, Breakaway, Gold (Au), Through Hole-Solder, Signal.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 2
Version Stiftleiste
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 125 V
Rated current 2 A
Orientation gerade
Pin number 8-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No