5-1879127-1 | TE Connectivity

Resistor, thin film, SMD 0402 (1005), 365 Ω, 0.063 W, ±0.1 %, 5-1879127-1

Order No.: 71P9583
EAN: 4099891687991
MPN:
5-1879127-1
Series: RN73
5-1879127-1 TE Connectivity SMD Resistors Image 1
5-1879127-1 TE Connectivity SMD Resistors Image 2
5-1879127-1 TE Connectivity SMD Resistors Image 3
5-1879127-1 TE Connectivity SMD Resistors Image 4
Image may differ
Unit Price (€ / pc.)
0.2951 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 17 Weeks **
Total Price:
1,475.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2951 €

Chip resistor, 5-1879127-1, TE Connectivity

The 5-1879127-1 is a high stability precision chip resistor range offering various power dissipations relating to chip size, TCR's down to 5ppm/°C and resistance tolerances to 0.01%. This product is produced with three sputtered layers giving optimum performance.

Features

  • Thin film (nichrome)
  • Terminal finish – electroplated 100% matte Sn

Applications

  • Communications
  • Industrial control
  • Instrumentation
  • Medical
Technical specifications
ohmic resistance 365 Ω
Design SMD 0402 (1005)
Width 0.5 mm
Height 0.3 mm
Length 1 mm
Power 0.063 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±0,1 %
Technology Dünnschicht
Temperature coefficient ±10 ppm/°K
Logistics
Country of origin TW
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes