5-1879262-6 | TE Connectivity

Resistor, thin film, SMD 3216, 20 kΩ, 0.25 W, ±0.1 %, 5-1879262-6

Order No.: 71P9611
EAN: 4099891688233
MPN:
5-1879262-6
Series: RP73
5-1879262-6 TE Connectivity SMD Resistors
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 17 Weeks **
Total Price:
345.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.3451 €

Chip resistor, 5-1879262-6, TE Connectivity

The 5-1879262-6 is a stable thin film chip resistor, that offers increased power dissipation, higher temperature capabilities and increased working voltages. This product is produced by sputtering a metal film onto high grade alumina and protecting with three complete printed layers.

Features

  • High precision - tolerance
  • Power rating to 1.0W
  • Terminal finish - electroplated 100% matte Sn

Applications

  • Communications
  • Industrial control
Technical specifications
ohmic resistance 20 kΩ
Design SMD 3216
Height 0.55 mm
Length 3.05 mm
Power 0.25 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Tolerance ±0,1 %
Technology Dünnschicht
Temperature coefficient ±15 ppm/°K
Logistics
Country of origin TW
Customs tariff number 85332100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes