TSR 1-2425SM | TRACO POWER

DC converter, 4.6-36 VDC, 3 W, 1 output, 2.5 VDC, 87 % efficiency, TSR 1-2425SM

Order No.: 32C2829
EAN: 4099891318697
MPN:
TSR 1-2425SM
Series: TSR 1SM
TSR 1-2425SM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
10.9480 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9480 €
10 pcs.
9.8413 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TSR 1-2425SM

The TSR-1SM series models of step-down switching regulators have a high efficiency up to 96 % which allows full load operation up to +65°C ambient temperature without the need of any heat transmission layer. Excellent output voltage accuracy (±2%) and low standby current (~1 A) are features that distinguish these switching regulators from linear regulators.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 2,5 VDC
Ausgangsstrom 1 A
Bauform SMD
Breite 9.3 mm
Eingangsspannungsbereich 4,6-36 VDC
Höhe 7.6 mm
Länge 15.2 mm
Leistung 3 W
Wirkungsgrad 87 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei