774-9994/106-301 | WAGO

Connection line, 3 m, socket straight to open end, 1.5 mm², 774-9994/106-301

Order No.: 44P8402
EAN: 4045454345839
MPN:
774-9994/106-301
Series: 774
WAGO
774-9994/106-301 WAGO Pre-assembled Connector Systems Image 1
774-9994/106-301 WAGO Pre-assembled Connector Systems Image 2
774-9994/106-301 WAGO Pre-assembled Connector Systems Image 3
774-9994/106-301 WAGO Pre-assembled Connector Systems Image 4
774-9994/106-301 WAGO Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
17.8143 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.8143 €

Connection cable, 774-9994/106-301, WAGO

This Connecting line with locking latch provides the foundation for installation of solid and fine-stranded conductors. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

This product fits into drill holes and conduits with diameters up to 20 mm. This product meets all the relevant safety requirements of fire class E; as a result it can be used in domains where fire safety is relevant.

Features

  • Suitable for any application
  • Guarantees safe use
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 3 m
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No