12882478 | WEG
Light attachment, yellow, front ring black, mounting Ø 22 mm, 12882478
Nicht mehr im Sortiment
Unit Price (€ / pc.)
2.5109 € *
Available: 5 pcs.
Leadtime: On Request **
Pilot Light, 12882478, Weg
Pilot Light, Yellow. Developed for harsh environments and industrial applications, the CSW pilot light employs high technology in the project and manufacturing, offering a modern and ergonomic design.
Technical specifications
Installation diameter | 22 mm | |
Actuator colour | gelb | |
Front ring colour | schwarz | |
Product type | Leuchtvorsatz | |
Protection class | IP66 |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |