12499350 | WEG
Auxiliary switch block, 2 pole, 10 A, 1 Form A (N/O) + 1 Form B (N/C), screw connection, 12499350
Nicht mehr im Sortiment
Unit Price (€ / pc.)
4.0222 € *
Available: 20 pcs.
Leadtime: On Request **
Contact Block, 12499350, Weg
Contact Block, 1NO/1NC, for CWC 3-pole. Developed according to IEC/EN 60947 and UL 60947 international standards, this contactor complies with the global requirements of a wide range of industrial applications.
Features
- Low consumption coils
- Compact product
- Easy identification of the control voltage
- Enclosure for surge suppressors
Technical specifications
Connection | Schraubanschluss | |
Version | Hilfsschalterblock | |
rated voltage (AC) | 230 V | |
Assembly | Frontmontage | |
Rated current | 10 A | |
Pin number | 2-polig | |
Latching switching function | 1 Schließer + 1 Öffner | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | BR |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |