12429373 | WEG

Motor protection circuit breaker, 3 pole, 10 to 16 A, 18 A, screw connection, 12429373

Order No.: 03P7262
EAN: 7909158002719
MPN:
12429373
Series: MPW
12429373 WEG Motor Protection Switches
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
32.8202 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
32.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.8202 €

Motor protector, 12429373, Weg

Motor Protector, 10 - 16A, MPW18-3-U016. This motor-protective circuit breaker is a compact solution for the protection of electric circuits, and operation and protection of motors up to 45 kW or 55 kW. With high breaking capacity, thus allowing the installation in specific applications with high short-circuit current.

Technical specifications
Anschluss Schraubanschluss
Ausführung Motorschutz-Leistungsschalter
Auslösung 10 bis 16 A
Bemessungsspannung (AC) 690 V
Betätiger Drucktaster
Montage DIN-Schiene
Nennstrom 18 A
Netzwerkfrequenz 50/60 Hz
Polzahl 3-polig
Schutzart (IP) IP20
Logistics
Ursprungsland BR
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei not_specified