12450897 | WEG
Motor protection relay, 3 pole, 0.8 to 1.2 A, screw connection, 12450897
Nicht mehr im Sortiment
Unit Price (€ / pc.)
19.1947 € *
Available: 2 pcs.
Leadtime: On Request **
Motor protection relay, 12450897, Weg
Motor protector relay 0,8 - 1,2A RW17-1D3-D012. Protection relay for electric motors up to 840A. Assembled directly to the contactors or to an individual base.
Technical specifications
Connection | Schraubanschluss | |
Version | Motorschutzrelais | |
Release | 0,8 bis 1,2 A | |
Assembly | DIN-Schiene | |
Network frequency | 25/400 Hz | |
Pin number | 3-polig | |
Degree of protection (IP) | IP10/IP20 |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | not_specified |