12450898 | WEG

Motor protection relay, 3 pole, 1.2 to 1.8 A, screw connection, 12450898

Order No.: 06N4767
EAN: 7909158061433
MPN:
12450898
Series: RW17
12450898 WEG Motor Protection Switches
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
19.1947 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
19.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.1947 €

Motor protection relay, 12450898, Weg

Motor protector relay 1,2 - 1,8A RW17-1D3-D018. Protection relay for electric motors up to 840A. Assembled directly to the contactors or to an individual base.

Technical specifications
Connection Schraubanschluss
Version Motorschutzrelais
Release 1,2 bis 1,8 A
Assembly DIN-Schiene
Network frequency 25/400 Hz
Pin number 3-polig
Degree of protection (IP) IP10/IP20
Logistics
Country of origin BR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified