1767670000 | Weidmüller
Protective conductor terminal, spring balancer connection, 1.5-10 mm², 3 pole, 1200 A, 8 kV, yellow/green, 1767670000
Unit Price (€ / pc.)
9.0202 € *
Available: 17 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
9.02 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0202 €
10 pcs.
8.4014 €
50 pcs.
7.6398 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective conductor terminal block, 1767670000, Weidmüller
Protective conductor terminal block, spring-cage connection, 10 mm², 800 V, number of connections: 3, number of levels: 1, green / yellow.
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Anschluss | Federzuganschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Schutzleiter-Reihenklemme | |
AWG-Leiterquerschnitt | AWG 16 bis 6 | |
Bemessungsspannung | 800 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 10.1 mm | |
Farbe | gelb/grün | |
Höhe | 49.5 mm | |
Länge | 99 mm | |
Leiterquerschnitt | 1,5-10 mm² | |
Nennstrom | 1200 A | |
Polzahl | 3-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |