Cable cross-section
Cable structure
Colour
Outer diameter
AWG cross-section
Material
Halogen free
Max. current
Temperature range (unmoved)
Cable material
Heat resistance
Core insulation material
Temperature range (active)
Rated voltage
Weight
Length
214 items in 4,903 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Cable structure
Colour
Outer diameter
AWG cross-section
Material
Halogen free
Max. current
Temperature range (unmoved)
Cable material
Heat resistance
Core insulation material
Temperature range (active)
Rated voltage
Weight
Length
MPPE-switching strand, halogen free, UL-Style 11028, 0.34 mm², AWG 22, white, outer Ø 1.3 mm
Order No.:
 92F216
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 090220701
Available: 0 mtr. Available in 7 Days: 6,115 mtr. Leadtime: 1 Week **
Total Price: 0.52 € *
250 mtr.
0.5236 €
500 mtr.
0.4760 €
1000 mtr.
0.4284 €
2500 mtr.
0.3927 €
5000 mtr.
0.3689 €
0.34 mm²
7 x 0.25 mm
white
1.3 mm
AWG 22
Yes
-40 °C to 105 °C
copper, tin-plated
mPPE
-20 °C to 105 °C
600 V
PVC-switching wire, Yv, blue/white, outer Ø 1.1 mm
Order No.:
 92F424
Manufacturer SKU:
 YV 2X0,6/1,1 WEISS/BLAU
Available: 4 pck. Leadtime: 5 Weeks **
Total Price: 43.07 € *
1 pck.
43.0661 €
5 pck.
40.4838 €
25 pck.
38.9368 €
50 pck.
37.1994 €
100 pck.
35.6643 €
blue/white
1.1 mm
No
-30 °C to 70 °C
copper, tin-plated
PVC
-5 °C to 70 °C
900 V