LIYY 04X0,14 GRAU | Control Cables
PVC control line LiYY 4 x 0.14 mm², unshielded, gray
Unit Price (€ / mtr.)
0.7259 € *
Available: 8 mtr.
Next delivery: 100 mtr. on 2024-07-18
Leadtime: 14 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7259 €
10 mtr.
0.6426 €
100 mtr.
0.5831 €
500 mtr.
0.5117 €
1000 mtr.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC control cables, non-shielded, type LiYY.
Bright stranded copper wire
Cross-section 0.14 mm² (18 x 0.1 mm).
Technical specifications
Core insulation material | PVC | |
Core colour sequence | DIN 47100 | |
Number of cores | 4 | |
Version | control line | |
Outer diameter | 3.7 mm | |
Colour | gray | |
Cable material | copper, bright | |
Cable cross-section | 0.14 mm² | |
Material | PVC | |
Rated voltage | 250 V | |
Test voltage | 1.2 kV | |
Shielding | unshielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |