140100 | Drills, Mills, Mounted Points, Cutting Discs

HSS twist drill, Ø 1 mm, 34 mm, spiral length 12 mm, steel, DIN 338, 140100

Order No.: 07L8001
EAN: 4000146140109
MPN:
140100
default L
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
25 pcs.
2.1063 €
100 pcs.
1.9516 €
250 pcs.
1.8564 €
1000 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS high-performance twist drills DIN 338 N, type 140.

For precision drilling. With fine-grain structured material, high degree of toughness, high concentricity and precision point polishing.

Technical attributes (head diameter, spiral length/overall length, for thread (M)): D 1.0 mm, Sp 12/L 34 mm

Technical specifications
Version HSS twist drill
diameter 1 mm
Length 34 mm
Material steel
Standard number DIN 338
spiral length 12 mm
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
diameter
Length
Thread size
Material
Standard number
Version
Shaft Diameter
Head shape
Abrasive Material
1 item in 25 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
diameter
Length
Thread size
Material
Standard number
Version
Shaft Diameter
Head shape
Abrasive Material
HSS SPIR.DR.BIT 1.6
Order No.:
 07L7995
Manufacturer:
 Holex
Manufacturer SKU:
 114031 1,6
Available: 6 pcs. Leadtime: 2 Weeks **
Total Price: 3.08 € *
1 pcs.
3.0821 €
25 pcs.
2.6061 €
100 pcs.
2.4157 €
250 pcs.
2.2967 €
1000 pcs.
2.0944 €
1.6 mm
43 mm
M2
DIN 338
HSS twist drill
1.6 mm
cylinder
steel