114031 1,6 | Holex
HSS SPIR.DR.BIT 1.6
Jobber drill, 114031 1,6, Hoffmann group
The 114031 1,6 is a sturdy drill for all standard applications. This product improves spot drilling behaviour due to cross-ground form, and has standard core thickness and core taper profile ground. The surface is bronze-coloured tempered helical flutes.
Version | HSS twist drill | |
diameter | 1.6 mm | |
Thread size | M2 | |
Head shape | cylinder | |
Length | 43 mm | |
Standard number | DIN 338 | |
Shaft Diameter | 1.6 mm | |
Abrasive Material | steel | |
spiral length | 20 mm |
Country of origin | NZ |
Customs tariff number | 82075060 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |