140210 | Drills, Mills, Mounted Points, Cutting Discs
HSS twist drill, Ø 2.1 mm, 49 mm, M2.5, spiral length 24 mm, steel, DIN 338, 140210
HSS high-performance twist drills DIN 338 N, type 140.
For precision drilling. With fine-grain structured material, high degree of toughness, high concentricity and precision point polishing.
Technical attributes (head diameter, spiral length/overall length, for thread (M)): D 2.1 mm, Sp 24/L 49 mm, M 2.5
Version | HSS twist drill | |
diameter | 2.1 mm | |
Thread size | M2.5 | |
Length | 49 mm | |
Material | steel | |
Standard number | DIN 338 | |
spiral length | 24 mm |
Country of origin | CN |
Customs tariff number | 82075060 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |