003.14.904 | Nuts, Washers, Rings
Retaining ring, M4, outer Ø 10.8 mm, polyamide, 003.14.904
Order No.: 17H881
EAN: 4099891645922
MPN:
003.14.904
Unit Price (€ / pc.)
0.0976 € *
Available: 1,500 pcs.
Available in 5 Days: 11,000 pcs.
Leadtime: 1 Week **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0976 €
500 pcs.
0.0881 €
1000 pcs.
0.0797 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retaining ring, 003.14.904, N.A.
Retaining ring for cap M4 ø4.3/10.8mm Polyamid 6 natural.
Technical specifications
Version | retaining ring | |
Outer diameter | 10.8 mm | |
Colour | natural | |
Thread size | M4 | |
Material | polyamide | |
Mounting hole size | 4.2 mm |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |