003.14.905 | Nuts, Washers, Rings
Retaining ring, M5, outer Ø 12.8 mm, polyamide, 003.14.905
Order No.: 17H883
EAN: 4099891645946
MPN:
003.14.905
Unit Price (€ / pc.)
0.0988 € *
Available: 0 pcs.
Available in 5 Days: 8,200 pcs.
Leadtime: 1 Week **
Total Price:
0.10 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0988 €
500 pcs.
0.0893 €
1000 pcs.
0.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale
Retaining ring, 003.14.905, N.A.
Retaining ring for cap M5 Polyamid 6, natural.
Technical specifications
Version | retaining ring | |
Outer diameter | 12.8 mm | |
Colour | natural | |
Thread size | M5 | |
Material | polyamide | |
Mounting hole size | 5.3 mm |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |