0125B0032Z | Nuts, Washers, Rings
Washer, M3, H 0.5 mm, outer Ø 7 mm, steel, galvanized, DIN 125/ISO 7090, 0125B0032Z
Order No.: 16H900
EAN: 4099889502756
MPN:
0125B0032Z
Unit Price (€ / pc.)
0.0178 € *
Available: 1,976 pcs.
Leadtime: 3 Weeks **
Total Price:
1.78 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0178 €
1000 pcs.
0.0143 €
5000 pcs.
0.0119 €
10000 pcs.
0.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washers with chamfer, made of 4.8-Zn to DIN 125/ISO 7090, type BS 4800.
Technical specifications
Version | washer | |
Outer diameter | 7 mm | |
Thread size | M3 | |
Height | 0.5 mm | |
Material | steel, galvanized | |
Standard number | DIN 125/ISO 7090 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |