0125B0064Z | Nuts, Washers, Rings
Washer, M6, H 1.6 mm, outer Ø 12 mm, steel, galvanized, DIN 125/ISO 7090, 0125B0064Z
Order No.: 16H906
EAN: 4099889502824
MPN:
0125B0064Z
Unit Price (€ / pc.)
0.0333 € *
Available: 1,427 pcs.
Leadtime: 3 Weeks **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0333 €
1000 pcs.
0.0262 €
5000 pcs.
0.0202 €
10000 pcs.
0.0178 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washers with chamfer, made of 4.8-Zn to DIN 125/ISO 7090, type BS 4800.
Technical specifications
Version | washer | |
Outer diameter | 12 mm | |
Thread size | M6 | |
Height | 1.6 mm | |
Material | steel, galvanized | |
Standard number | DIN 125/ISO 7090 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73182200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |