03.16.030 | Nuts, Washers, Rings
Washer, M3, H 1.5 mm, outer Ø 9 mm, PVC, 03.16.030
Order No.: 17H400
EAN: 4099889503739
MPN:
03.16.030
Unit Price (€ / pc.)
0.1428 € *
Available: 10,123 pcs.
Available in 5 Days: 23,000 pcs.
Leadtime: 1 Week **
Total Price:
0.14 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1428 €
100 pcs.
0.1285 €
500 pcs.
0.1142 €
1000 pcs.
0.1000 €
10000 pcs.
0.0857 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washers, PVC, type 03.16.
Technical specifications
Version | washer | |
Outer diameter | 9 mm | |
Thread size | M3 | |
Height | 1.5 mm | |
Material | PVC |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |