03.16.060 | Nuts, Washers, Rings
Washer, M6, H 2 mm, outer Ø 18 mm, PVC, 03.16.060
Order No.: 17H406
EAN: 4099889503760
MPN:
03.16.060
Unit Price (€ / pc.)
0.3070 € *
Available: 300 pcs.
Available in 5 Days: 7,600 pcs.
Leadtime: 1 Week **
Total Price:
6.14 € *
Price list
Quantity
Price per unit*
20 pcs.
0.3070 €
50 pcs.
0.2761 €
100 pcs.
0.2487 €
500 pcs.
0.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Washers, PVC, type 03.16.
Technical specifications
Version | washer | |
Outer diameter | 18 mm | |
Thread size | M6 | |
Height | 2 mm | |
Material | PVC |
Download
Logistics
Country of origin | NL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |