1458302082 | Screws, Threaded Rods
Pan head screw, TX, M2, 8 mm, stainless steel, ISO 14583
Order No.: 14H9083
EAN: 4099889498264
MPN:
1458302082
Unit Price (€ / pc.)
0.0714 € *
Available: 850 pcs.
Leadtime: 3 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0714 €
100 pcs.
0.0583 €
1000 pcs.
0.0440 €
5000 pcs.
0.0345 €
10000 pcs.
0.0262 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket head screw with hexagon socket, M2x8, TX-6.
Technical specifications
Version | pan head screw | |
Spindle drive type | TX | |
Thread size | M2 | |
Head shape | Oval-head | |
Length | 8 mm | |
Material | stainless steel | |
Standard number | ISO 14583 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |