13.71.465 | Soldering Terminals
465, solder terminal, tinned
Order No.: 12H6236
EAN: 4099889465518
MPN:
13.71.465
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 13,700 pcs.
Leadtime: 1 Week **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.4641 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
2500 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB solder terminals, type 13.71.
Fork type. Made of brass; solder pin diameter: 1.2 mm.
With 0.8 mm solder pin, type 13.71.
Type: 465, solder terminal, tinned
Technical specifications
diameter | 1.8 mm | |
Length | 8.7 mm | |
Material | brass |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |