13.71.656 | Soldering Terminals
656, solder terminal, gold-plated
Order No.: 12H6217
EAN: 4099889465464
MPN:
13.71.656
Unit Price (€ / pc.)
0.8568 € *
Available: 1,191 pcs.
Next delivery: 2,000 pcs. on 2024-06-26
Available in 5 Days: 8,100 pcs.
Leadtime: 1 Week **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8568 €
50 pcs.
0.7497 €
250 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB solder terminals, type 13.71.
Fork type. Made of brass; solder pin diameter: 1.2 mm.
With 1.0 mm solder pin, type 13.71.
Type: 656, solder terminal, gold–plated
Technical specifications
diameter | 2.5 mm | |
Length | 9 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74072190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |