10F-NC-P | Aero-Motive
10F - NYLON CABLE & PLASTIC CABLE GUIDE
As a private customer, you can buy this item as soon as we have it back in stock.
Retractor, 1301750071, Aero-Motive
Aero-Motive Standard Industrial Duty Retractor, Weight Range 1.8-4.5 kg, nylon cable and plastic cable guid
Locking | false | |
Version | retractor | |
Shell Material | sheet metal enclosure | |
Weight | 4.5 kg | |
Fall protection | No | |
Spring fracture safety device | No | |
Manual locking | No | |
Rope pullout | 2.4 m | |
Max Load capacity | 4.5 kg | |
Min Load capacity | 1.8 kg | |
Suspension Rope | galvanized and coated |
Country of origin | DE |
Customs tariff number | 84253900 |
RoHS conform | not_relevant |
SVHC free | Yes |