40EA | Aero-Motive

Balancer 40EA, 29-40LB/13-18KG, 6FT/1.8M

Order No.: 12P6591
EAN: 4099891450052
MPN:
40EA
1301720184
Series: EA
Aero-Motive
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
1,256.5805 € *
Available: 6 pcs.
Leadtime: 7 Weeks **
Total Price:
1,256.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,256.5805 €

Balancer, 1301720184, Aero-Motive

Aero-Motive Heavy Industrial Duty EA Balancer with Heavy Cast Aluminum Housing and Cover, Weight Range 13.0-18.0 kg (29.0-40.0 lb), 1.80 m (6.0') Travel

EA Serie balancers are devices designed to provide constant cable tension throughout a specified length of cable travel. A true balance condition is achieved through precise power-spring tension control and a unique cable drum design which matches the torque buildup from the power spring.

Tools attached to Aero-Motive Balancers become almost weightless in the hands of operators, allowing maximum freedom to work more efficiently and reduce fatigue throughout work shifts, leading to increased productivity

Applications

  • Portable tools
  • Manufacturing
  • Assembly facilities
  • Workstations
  • Electric Tools
Technical specifications
Locking false
Version balancer
Shell Material aluminum
Weight 8.6 kg
Stroke 1.8 m
Rope Diameter 3.18 mm
Fall protection Yes
Spring fracture safety device Yes
Manual locking Yes
Rope pullout 1.8 m
Max Load capacity 18 kg
Min Load capacity 13 kg
Suspension Rope galvanized
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 23P6994

Manufacturer SKU:

 31602-1-RP

 

Available: 5 pcs. Leadtime: 3 Weeks **
185.26 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
185.2592 €

Order No.:

 12P6695

Manufacturer SKU:

 31659-50

 

Available: 34 pcs. Leadtime: 3 Weeks **
191.44 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.4353 €

Order No.:

 12P6729

Manufacturer SKU:

 DRME7

 

Available: 7 pcs. Leadtime: On Request **
242.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
242.403 €

Order No.:

 12P6839

Manufacturer SKU:

 31659-40

 

Available: 19 pcs. Leadtime: 2 Weeks **
191.44 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.4353 €

Order No.:

 12P6838

Manufacturer SKU:

 31659-20

 

Available: 6 pcs. Leadtime: 3 Weeks **
191.44 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.4353 €

Order No.:

 12P6717

Manufacturer SKU:

 CBAET7

 

Available: 31 pcs. Leadtime: 3 Weeks **
216.20 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
216.1992 €

Order No.:

 12P6840

Manufacturer SKU:

 31659-60

 

Available: 13 pcs. Leadtime: On Request **
191.44 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.4353 €

Order No.:

 12P6913

Manufacturer SKU:

 31618-RP

 

Available: 7 pcs. Leadtime: 2 Weeks **
6.18 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1761 €

Order No.:

 12P6754

Manufacturer SKU:

 WRME

 

Available: 0 pcs. Leadtime: On Request **
128.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
128.401 €

Order No.:

 12P6726

Manufacturer SKU:

 DLKE

 

Available: 0 pcs. Leadtime: On Request **
48.48 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.4806 €

Order No.:

 12P6694

Manufacturer SKU:

 31659-30

 

Available: 0 pcs. Leadtime: On Request **
191.44 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.4353 €

Order No.:

 12P6844

Manufacturer SKU:

 31659-10

 

Available: 0 pcs. Leadtime: 3 Weeks **
191.44 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
191.4353 €
Variations
Min Load capacity
Max Load capacity
Rope Diameter
Shell Material
Version
Stroke
Weight
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Min Load capacity
Max Load capacity
Rope Diameter
Shell Material
Version
Stroke
Weight
Balancer 30EA, 20-31LB/9-14KG, 6FT/1.8M
Order No.:
 12P6586
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 30EA
Available: 1 pcs. Leadtime: 8 Weeks **
Total Price: 1,256.58 € *
1 pcs.
1,256.5805 €
9 kg
14 kg
3.18 mm
aluminum
balancer
1.8 m
8.6 kg
Balancer 40EA, 29-40LB/13-18KG, 6FT/1.8M
Order No.:
 12P6591
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 40EA
Available: 6 pcs. Leadtime: 7 Weeks **
Total Price: 1,256.58 € *
1 pcs.
1,256.5805 €
13 kg
18 kg
3.18 mm
aluminum
balancer
1.8 m
8.6 kg
Balancer 60EA, 51-62LB/23-28KG, 6FT/1.8M
Order No.:
 12P6597
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 60EA
Available: 5 pcs. Leadtime: 8 Weeks **
Total Price: 1,256.58 € *
1 pcs.
1,256.5805 €
23 kg
28 kg
3.18 mm
aluminum
balancer
1.8 m
8.6 kg
40EA W/ SS CABLE - 6FT[1.8M]
Order No.:
 07L7801
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 40EA-SS
Available: 3 pcs. Leadtime: 4 Weeks **
Total Price: 1,343.05 € *
1 pcs.
1,343.0459 €
13 kg
18 kg
aluminum
balancer
8.6 kg
30EA W/ NYLON COATED CABLE - 6FT[1.8M]
Order No.:
 07L7819
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 30EA-NC
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,310.92 € *
1 pcs.
1,310.9159 €
9 kg
14 kg
aluminum
balancer
8.6 kg
Balancer 50EA, 40-51LB/18-23KG, 6FT/1.8M
Order No.:
 12P6594
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 50EA
Available: 0 pcs. Leadtime: 9 Weeks **
Total Price: 1,256.58 € *
1 pcs.
1,256.5805 €
18 kg
23 kg
3.18 mm
aluminum
balancer
1.8 m
8.6 kg
Balancer 10EA, 5-11LB/2.3-5KG, 6FT/1.8M
Order No.:
 12P6560
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 10EA
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 1,256.58 € *
1 pcs.
1,256.5805 €
2.3 kg
5 kg
3.18 mm
aluminum
balancer
1.8 m
8.6 kg
60EA W/ NYLON COATED CABLE - 6FT[1.8M]
Order No.:
 07L7824
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 60EA-NC
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,310.92 € *
1 pcs.
1,310.9159 €
23 kg
28 kg
aluminum
balancer
8.6 kg
40EA W/ NYLON COATED CABLE - 6FT[1.8M]
Order No.:
 07L7820
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 40EA-NC
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,310.92 € *
1 pcs.
1,310.9159 €
13 kg
18 kg
aluminum
balancer
8.6 kg
10EA W/ NYLON COATED CABLE - 6FT[1.8M]
Order No.:
 07L7803
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 10EA-NC
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,310.92 € *
1 pcs.
1,310.9159 €
2.3 kg
5 kg
aluminum
balancer
8.6 kg
50EA W/ NYLON COATED CABLE - 6FT[1.8M]
Order No.:
 07L7822
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 50EA-NC
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,310.92 € *
1 pcs.
1,310.9159 €
18 kg
23 kg
aluminum
balancer
8.6 kg
20EA W/ NYLON COATED CABLE - 6FT[1.8M]
Order No.:
 07L7818
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 20EA-NC
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,310.92 € *
1 pcs.
1,310.9159 €
5 kg
9 kg
aluminum
balancer
8.6 kg
Balancer 20EA, 11-20LB/5-9KG, 6FT/1.8M
Order No.:
 12P6574
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 20EA
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 1,256.58 € *
1 pcs.
1,256.5805 €
5 kg
9 kg
3.18 mm
aluminum
balancer
1.8 m
8.6 kg