RB2 | Aero-Motive
Retractor RB2, 1-2LB/0.5-0.9KG, 5.2FT/1.6M
Unit Price (€ / pc.)
55.0970 € *
Available: 53 pcs.
Leadtime: 9 Weeks **
Retractor, 1301730036, Aero-Motive
Retractor RB2 Aero-Motive, Weight Range 1-2 lb/0.5-0.9 kg, Cable Travel 5.2 ft/1.6 m
Aero-Motive RB retractors equipped with power springs for excellent ergonomics and long life cycles, are the product of choice in virtually any light assembly applications.
Features
- Automatic Safety Lock: No
- Manual Safety Lock: No
- External Tension Adjustment: Ergo Knob
- Upper Mount: 360° Swivel
- Secondary Support: Safety Cable (Optional)
- Serviceable: No
- High-Impact ABS Housing
- Adjustable Cable Stop
- Braided Nylon Cord
- Tool Clip for Easy Tool Attachment or Removal
Technical specifications
Locking | false | |
Version | retractor | |
Shell Material | plastic | |
Weight | 0.5 kg | |
Stroke | 1.6 m | |
Fall protection | No | |
Spring fracture safety device | No | |
Manual locking | No | |
Rope pullout | 1.6 m | |
Max Load capacity | 0.9 kg | |
Min Load capacity | 0.5 kg | |
Suspension Rope | PA braided line |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84253900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |