RB2SC | Aero-Motive
RB2 BALANCER W/ SAFETY CHAIN
Retractor, 1301730043, Aero-Motive
Aero-Motive Light Industrial Duty Retractor, Weight Range 0.0-0.9 kg (0.0-2.0 lb), 1.60 m (5.25') Travel
Locking | false | |
Version | retractor | |
Shell Material | plastic | |
Weight | 0.5 kg | |
Fall protection | Yes | |
Spring fracture safety device | No | |
Manual locking | No | |
Rope pullout | 1.6 m | |
Max Load capacity | 0.9 kg | |
Min Load capacity | 0.5 kg | |
Suspension Rope | PA braided line |
Country of origin | DE |
Customs tariff number | 84253900 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |