5745171-5 | AMP
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 9.4 mm, zinc die casting, silver, 5745171-5
Unit Price (€ / pc.)
5.7477 € *
Available: 0 pcs.
Available in 5 Days: 1,029 pcs.
Leadtime: 1 Week **
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
20 pcs.
5.7477 €
85 pcs.
5.0932 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, AMP, 5745171-5
D-Shaped connector accessory: Cable Clamp Kit, Connector and contact terminates to: wire and cable, Number of positions: 9, Shield plating material: Nickel over Copper, Cable clamp type: Two-Piece RFI/EMI Shield, Cable exit angle: 180° (In-Line), Screw and hole thread size: 4-40, Cable insulation diameter Range: 9.4 mm.
Features
- Shielded
- Shell size: 1
Applications
- Industrial machinery
- Medical instrumentation
- Computers and peripherals
- RAID storage arrays
- Tape storage system
- On-machine industrial communications
Technical specifications
Colour | silver | |
Shell size | 1 (DE) | |
Shell Material | zinc die casting | |
Cable Outlet | straight 180° | |
Cable diameter | 9.4 mm | |
Type of locking | locking screw 4-40 UNC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |