5745175-3 | AMP
D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 15.24 mm, zinc die casting, silver, 5745175-3
D-Sub connector housing, AMP, 5745175-3
D-Shaped connector accessory: Cable Clamp Kit, Number of positions: 50, Shield plating finish: Bright, Cable clamp type: Two-Piece RFI/EMI Shield, Cable exit angle: 180° (In-Line), Screw and hole thread size: 4-40, Cable insulation diameter Range: 15.24 mm, Operating temperature range: -55 – 85 °C.
Features
- Shielded
- Shell size: 5
Applications
- Industrial machinery
- Medical instrumentation
- Computers and peripherals
- RAID storage arrays
- Tape storage system
- On-machine industrial communications
Colour | silver | |
Shell size | 5 (DD) | |
Shell Material | zinc die casting | |
Cable Outlet | straight 180° | |
Cable diameter | 15.24 mm | |
Type of locking | locking screw 4-40 UNC |
Country of origin | US |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |