5-066 | Bernstein

SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5-066

Order No.: 02L6291
EAN: 4250838505581
MPN:
5-066
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
24.1451 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 1 Week **
Total Price:
24.15 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1451 €
5 pcs.
21.6937 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Tweezers, 5-066, BERNSTEIN

Special tweezers for SMD technology, made of stainless special steel, with matt polished, anti-magnetic and acid-proof.

Technical specifications
Anti-magnetic Yes
Version SMD tweezers
Resistant to Acids
Chemicla resistant Yes
ESD protection No
Isolated No
Length 120 mm
Material stainless steel
UV-resistant No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Version
Length
Anti-magnetic
ESD protection
Isolated
UV-resistant
Cutting capacity (soft)
1 item in 21 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Version
Length
Anti-magnetic
ESD protection
Isolated
UV-resistant
Cutting capacity (soft)
SMD tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, 5-062
Order No.:
 02L6285
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-062
Available: 2 pcs. Available in 5 Days: 39 pcs. Leadtime: 1 Week **
Total Price: 16.79 € *
1 pcs.
16.7909 €
10 pcs.
14.7679 €
50 pcs.
13.7683 €
150 pcs.
13.1614 €
500 pcs.
12.4831 €
stainless steel
SMD tweezers
115 mm
Yes
No
No
No
SMD tweezers, uninsulated, antimagnetic, stainless steel, 110 mm, 5-053
Order No.:
 02L6271
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-053
Available: 0 pcs. Available in 5 Days: 66 pcs. Leadtime: 1 Week **
Total Price: 16.31 € *
1 pcs.
16.3149 €
10 pcs.
14.3514 €
50 pcs.
13.3756 €
150 pcs.
12.7925 €
500 pcs.
12.1380 €
stainless steel
SMD tweezers
110 mm
Yes
No
No
No
ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 140 mm, 5-073
Order No.:
 02L6299
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-073
Available: 3 pcs. Available in 5 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 17.78 € *
1 pcs.
17.7786 €
10 pcs.
15.6485 €
50 pcs.
14.5775 €
150 pcs.
13.9468 €
500 pcs.
13.2209 €
stainless steel
SMD tweezers
140 mm
Yes
Yes
No
No
ESD SMD tweezers, uninsulated, antimagnetic, special steel, 110 mm, 5-052
Order No.:
 06L323
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-052
Available: 14 pcs. Available in 5 Days: 206 pcs. Leadtime: 1 Week **
Total Price: 16.79 € *
1 pcs.
16.7909 €
10 pcs.
14.7679 €
50 pcs.
13.7683 €
150 pcs.
13.1614 €
500 pcs.
12.4831 €
special steel
SMD tweezers
110 mm
Yes
Yes
No
No
SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5-068
Order No.:
 02L6294
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-068
Available: 0 pcs. Available in 5 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 23.05 € *
1 pcs.
23.0503 €
10 pcs.
20.2895 €
50 pcs.
18.9091 €
150 pcs.
18.0761 €
500 pcs.
17.1479 €
stainless steel
SMD tweezers
120 mm
Yes
No
No
No
SMD tweezers, uninsulated, antimagnetic, stainless steel, 120 mm, 5-065
Order No.:
 02L6289
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-065
Available: 2 pcs. Available in 5 Days: 48 pcs. Leadtime: 1 Week **
Total Price: 11.96 € *
1 pcs.
11.9595 €
10 pcs.
10.5315 €
50 pcs.
9.8056 €
150 pcs.
9.3772 €
500 pcs.
8.8893 €
stainless steel
SMD tweezers
120 mm
Yes
No
No
No
ESD SMD tweezers, uninsulated, antimagnetic, special steel, 110 mm, 5-049
Order No.:
 06L316
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-049
Available: 3 pcs. Available in 5 Days: 200 pcs. Leadtime: 1 Week **
Total Price: 15.93 € *
1 pcs.
15.9341 €
10 pcs.
14.0301 €
50 pcs.
13.0662 €
150 pcs.
12.4950 €
500 pcs.
11.8643 €
special steel
SMD tweezers
110 mm
Yes
Yes
No
No
ESD SMD tweezers, uninsulated, antimagnetic, stainless steel, 115 mm, 5-061
Order No.:
 02L6283
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-061
Available: 3 pcs. Available in 5 Days: 188 pcs. Leadtime: 1 Week **
Total Price: 14.34 € *
1 pcs.
14.3395 €
10 pcs.
12.6259 €
50 pcs.
11.7572 €
150 pcs.
11.2336 €
500 pcs.
10.6743 €
stainless steel
SMD tweezers
115 mm
Yes
Yes
No
No
SMD tweezers, uninsulated, antimagnetic, stainless steel, 140 mm, 5-083
Order No.:
 02L6308
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-083
Available: 4 pcs. Available in 5 Days: 48 pcs. Leadtime: 1 Week **
Total Price: 13.11 € *
1 pcs.
13.1138 €
10 pcs.
11.5430 €
50 pcs.
10.7576 €
150 pcs.
10.2816 €
500 pcs.
9.7580 €
stainless steel
SMD tweezers
140 mm
Yes
No
No
No
ESD cutting tweezers, uninsulated, carbon steel, 115 mm, 5-079
Order No.:
 06L1426
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-079
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 28.73 € *
1 pcs.
28.7266 €
5 pcs.
26.0848 €
10 pcs.
23.9785 €
carbon steel
cutting tweezers
115 mm
No
Yes
No
No
0.25 mm