5-077 | Bernstein
ESD general purpose tweezers, uninsulated, antimagnetic, stainless steel, 130 mm, 5-077
SMD Tweezers, 5-077, BERNSTEIN
Special tweezers for SMD technology, made of stainless special steel, with matt polished, anti-magnetic and acid-proof.
Anti-magnetic | Yes | |
Version | general purpose tweezers | |
Resistant to | Acids | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Isolated | No | |
Length | 130 mm | |
Material | stainless steel | |
UV-resistant | No |
Country of origin | IT |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |