64YR20KLF | BI Technologies

Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, THT, on top, 64YR20KLF

Order No.: 64E8140
EAN: 4099879886637
MPN:
64YR20KLF
Series: 64
BI Technologies
default L
front L
Image may differ
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
25 pcs.
2.3800 €
100 pcs.
2.2015 €
250 pcs.
2.0944 €
1000 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, 64YR20KLF, BI Technologies

The multi-turn trimmer fromBI Technologiesogies brand is sealed to withstand aggressive water wash and have a very long life. This trimmer offers unmatched quality and reliability with efficient space saving.

Applications

  • Consumer electronics
  • Medical applications
  • Any application requiring adjustability or calibration
  • Air conditioners
  • Computer monitors
Technical specifications
ohmic resistance 20 kΩ
Connection solder pin
Version cermet trimmer potentiometer
Width 4 mm
Rotary range, electrical 4320 °
Seeting on top
Height 6.86 mm
Contact distance RM 2.54
Length 6 mm
Power 0.25 W
max. number of revolutions 12
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85334010
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 33 variations
*incl. VAT plus shipping costs