84WR100KLF | BI Technologies

Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, SMD, on top, 84WR100KLF

Order No.: 65E726
EAN: 4099879889317
MPN:
84WR100KLF
Series: 84
BI Technologies
default L
front L
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 470 pcs.
Leadtime: 26 Weeks **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
50 pcs.
3.2606 €
100 pcs.
3.1297 €
200 pcs.
2.9988 €
1000 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, 84WR100KLF, BI Technologies

Multi-turn trimmer is a surface mount component. 1/4 inch square size. Made of cermet material.

Technical specifications
ohmic resistance 100 kΩ
Connection gull-wing
Version cermet trimmer potentiometer
Width 7.49 mm
Seeting on top
Height 4.32 mm
Contact distance RM 5.08/2.54
Length 6.35 mm
Power 0.25 W
max. number of revolutions 12
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Logistics
Country of origin MX
Customs tariff number 85334010
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 7 variations
*incl. VAT plus shipping costs