84WR2KLF | BI Technologies

Cermet trimmer potentiometer, 12 turns, 2 kΩ, 0.25 W, SMD, on top, 84WR2KLF

Order No.: 65E714
EAN: 4099879889270
MPN:
84WR2KLF
Series: 84
BI Technologies
default L
front L
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 2,240 pcs.
Leadtime: 26 Weeks **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
50 pcs.
3.2606 €
100 pcs.
3.1297 €
200 pcs.
2.9988 €
1000 pcs.
2.7013 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, 84WR2KLF, BI Technologies

Multi-turn trimmer is a surface mount component. 1/4 inch square size. Made of cermet material.

Technical specifications
ohmic resistance 2 kΩ
Connection gull-wing
Version cermet trimmer potentiometer
Width 7.49 mm
Seeting on top
Height 4.32 mm
Contact distance RM 5.08/2.54
Length 6.35 mm
Power 0.25 W
max. number of revolutions 12
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Logistics
Country of origin MX
Customs tariff number 85334010
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
ohmic resistance
Version
Width
Length
Tolerance
Height
Assembly
Connection
min. operating temperature
Contact distance
max. operating temperature
Power
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Version
Width
Length
Tolerance
Height
Assembly
Connection
min. operating temperature
Contact distance
max. operating temperature
Power
Cermet trimmer potentiometer, 12 turns, 100 Ω, 0.25 W, SMD, on top, 84WR100LF
Order No.:
 65E706
Manufacturer:
 BI Technologies
Manufacturer SKU:
 84WR100LF
Available: 634 pcs. Leadtime: 26 Weeks **
Total Price: 3.37 € *
1 pcs.
3.3677 €
50 pcs.
2.8560 €
100 pcs.
2.7370 €
200 pcs.
2.6418 €
1000 pcs.
2.3800 €
100 Ω
cermet trimmer potentiometer
7.49 mm
6.35 mm
±10 %
4.32 mm
SMD
gull-wing
-65 °C
RM 5.08/2.54
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 2 kΩ, 0.25 W, SMD, on top, 84WR2KLF
Order No.:
 65E714
Manufacturer:
 BI Technologies
Manufacturer SKU:
 84WR2KLF
Available: 2,240 pcs. Leadtime: 26 Weeks **
Total Price: 3.84 € *
1 pcs.
3.8437 €
50 pcs.
3.2606 €
100 pcs.
3.1297 €
200 pcs.
2.9988 €
1000 pcs.
2.7013 €
2 kΩ
cermet trimmer potentiometer
7.49 mm
6.35 mm
±10 %
4.32 mm
SMD
gull-wing
-65 °C
RM 5.08/2.54
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, SMD, on top, 84WR20KLF
Order No.:
 65E720
Manufacturer:
 BI Technologies
Manufacturer SKU:
 84WR20KLF
Available: 825 pcs. Leadtime: 15 Weeks **
Total Price: 3.37 € *
1 pcs.
3.3677 €
50 pcs.
2.8560 €
100 pcs.
2.7370 €
200 pcs.
2.6418 €
1000 pcs.
2.3800 €
20 kΩ
cermet trimmer potentiometer
7.49 mm
6.35 mm
±10 %
4.32 mm
SMD
gull-wing
-65 °C
RM 5.08/2.54
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 5 kΩ, 0.25 W, SMD, on top, 84WR5KLF
Order No.:
 65E716
Manufacturer:
 BI Technologies
Manufacturer SKU:
 84WR5KLF
Available: 650 pcs. Leadtime: 26 Weeks **
Total Price: 3.65 € *
1 pcs.
3.6533 €
50 pcs.
3.1059 €
100 pcs.
2.9750 €
200 pcs.
2.8560 €
1000 pcs.
2.5704 €
5 kΩ
cermet trimmer potentiometer
7.49 mm
6.35 mm
±10 %
4.32 mm
SMD
gull-wing
-65 °C
RM 5.08/2.54
150 °C
0.25 W
Cermet trimmer potentiometer, 12 turns, 100 kΩ, 0.25 W, SMD, on top, 84WR100KLF
Order No.:
 65E726
Manufacturer:
 BI Technologies
Manufacturer SKU:
 84WR100KLF
Available: 470 pcs. Leadtime: 26 Weeks **
Total Price: 3.84 € *
1 pcs.
3.8437 €
50 pcs.
3.2606 €
100 pcs.
3.1297 €
200 pcs.
2.9988 €
1000 pcs.
2.7013 €
100 kΩ
cermet trimmer potentiometer
7.49 mm
6.35 mm
±10 %
4.32 mm
SMD
gull-wing
-65 °C
RM 5.08/2.54
150 °C
0.25 W