61 0897 139 | binder

Receptacle, 0.5 mm², solder/crimp connection, silver-plated, 61 0897 139

Order No.: 66P2028
EAN: 4099879094933
MPN:
61 0897 139
binder
default L
Image may differ
Unit Price (€ / pck.)
59.5000 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Total Price:
59.50 € *
Price list
Quantity
Price per unit*
1 pck.
59.5000 €
5 pck.
55.8110 €
10 pck.
50.8606 €
25 pck.
47.9213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 61-0897-139, Franz Binder

RD24 / Bayonet HEC - Socket contact, 100 pcs., Series 692/693/696

Technical specifications
Version receptacle
Contact connection solder/crimp connection
Contact material brass
Contact surface Connection range silver-plated
Contact surface mating area silver-plated
contact surface silver-plated
Cable cross-section 0.5 mm²
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Cable cross-section
AWG cross-section
Contact connection
contact surface
Version
Contact material
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Cable cross-section
AWG cross-section
Contact connection
contact surface
Version
Contact material
Manufacturer SKU:
 61 0897 139
1 pck. 59.5000 €
5 pck. 55.8110 €
10 pck. 50.8606 €
25 pck. 47.9213 €
59.5000 € - 47.9213 €
0 pck.
59.50 € *
0.5 mm²
solder/crimp connection
silver-plated
receptacle
brass
Manufacturer SKU:
 61 0896 139
1 pck. 57.3223 €
5 pck. 55.0375 €
10 pck. 52.2886 €
25 pck. 49.1470 €
57.3223 € - 49.1470 €
0 pck.
57.32 € *
0.14-0.32 mm²
AWG 26-22
crimp connection
silver-plated
receptacle
brass
Manufacturer SKU:
 61 0898 139
1 pck. 80.1822 €
5 pck. 75.3746 €
15 pck. 72.4829 €
50 pck. 69.2818 €
80.1822 € - 69.2818 €
0 pck.
80.18 € *
0.75-1.0 mm²
AWG 18
crimp connection
silver-plated
receptacle
brass
Manufacturer SKU:
 61 0899 139
1 pck. 56.6797 €
5 pck. 52.7170 €
10 pck. 49.0280 €
25 pck. 45.5889 €
56.6797 € - 45.5889 €
0 pck.
56.68 € *
1.5 mm²
solder/crimp connection
silver-plated
receptacle
brass