99 4202 70 07 | binder
Angle coupling, 6 pole + PE, crimp connection, screw locking, angled, 99 4202 70 07
Female angled connector, 99 4202 70 07, binder
RD24 Female angled connector, Contacts: 6+PE, 6.0-8.0 mm, unshielded, crimping, IP67, UL, ESTI+, VDE, PG 9.
Version | angle coupling | |
Additional parts | unequipped | |
Cable diameter | 6 to 8 mm | |
Contact connection | crimp connection | |
contact surface | silver-plated | |
Assembly | cable assembly | |
Orientation | angled | |
Pin number | 6 pole + PE | |
Type of locking | screw locking |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |