99 5113 750 05 | binder

Angle plug, 5 pole, crimp connection, screw locking, angled, 99 5113 750 05

Order No.: 70P0123
EAN: 4099891693770
MPN:
99 5113 750 05
Series: 423
binder
default L
front L
Image may differ
Unit Price (€ / pc.)
16.1126 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.11 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1126 €
10 pcs.
14.9821 €
50 pcs.
13.9468 €
100 pcs.
12.9591 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male angled connector, 99 5113 750 05, binder

M16 IP67 Male angled connector, Contacts: 5, 4.0-6.0 mm, shieldable, crimping, IP67, UL.

Technical specifications
Version angle plug
Additional parts unequipped
Shell Material CuZn
Cable diameter 4 to 6 mm
Contact connection crimp connection
contact surface silver-plated
Cable cross-section 0.14-1.0 mm²
Assembly cable assembly
Orientation angled
Pin number 5 pole
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Accessory
Variations
Shell Material
Cable cross-section
Pin number
Additional parts
contact surface
Version
Cable diameter
Type of locking
Assembly
Orientation
Contact connection
1 item in 5 variations
*incl. VAT plus shipping costs