99 5171 750 08 | binder
Angle plug, 8 pole, crimp connection, screw locking, angled, 99 5171 750 08
Male angled connector, 99 5171 750 08, binder
M16 IP67 Male angled connector, Contacts: 8 DIN, 4.0-6.0 mm, shieldable, crimping, IP67, UL.
Version | angle plug | |
Additional parts | unequipped | |
Shell Material | CuZn | |
Cable diameter | 4 to 6 mm | |
Contact connection | crimp connection | |
contact surface | silver-plated | |
Cable cross-section | 0.14-0.75 mm² | |
Assembly | cable assembly | |
Orientation | angled | |
Pin number | 8 pole | |
Type of locking | screw locking |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |