99 5614 09 05 | binder
Jack, 5 pole, solder connection, screw locking, straight, 99 5614 09 05
Unit Price (€ / pc.)
18.5997 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
18.60 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5997 €
10 pcs.
17.4930 €
50 pcs.
16.4458 €
100 pcs.
15.4581 €
*incl. VAT plus shipping costs
**Subject to prior sale
Female cable connector, 99 5614 09 05, binder
M16 IP67 Female cable connector, Contacts: 5, 6.0-8.0 mm, shieldable, solder, IP67, UL.
Technical specifications
Version | jack | |
Additional parts | equipped | |
Shell Material | CuZn | |
Cable diameter | 6 to 8 mm | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Cable cross-section | 0.75 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 5 pole | |
Type of locking | screw locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |