99 5630 00 12 | binder
Jack, 12 pole, solder connection, screw locking, straight, 99 5630 00 12
Female cable connector, 99-5630-00-12, Franz Binder
M16 IP67 Female connector, poles 12, 6.0-8.0 mm, shieldable, solder, IP67, UL
Version | jack | |
Shell Material | brass | |
Cable diameter | 6 to 8 mm | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Cable cross-section | 0.25 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 12 pole | |
Type of locking | screw locking |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |