10121105 | BKL Electronic
Adapter, D-Sub plug, 9 pole to RJ12 socket, 10121105
Order No.: 73F1205
EAN: 4011376757050
MPN:
10121105
Unit Price (€ / pc.)
6.1761 € *
Available: 0 pcs.
Leadtime: On Request **
Adapter for connectors, 10121105, BKL Elektronic
Adapter D-SUB male connector 9-pin to modular female connector RJ12 (10P6C), gold-plated contacts, metallized.
Technical specifications
Version | adapter | |
Design | straight | |
Connector (exit) | RJ12 socket | |
Connector | D-Sub plug, 9 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |