10121115 | BKL Electronic

Adapter, D-Sub plug, 15 pole to RJ12 socket, 10121115

Order No.: 73F1215
EAN: 4011376757159
MPN:
10121115
BKL Electronic
default L
Image may differ
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.4510 €

Adapter for connectors, 10121115, BKL Elektronic

Adapter D-SUB male connector 15-pin to modular female connector RJ12 (10P6C), gold-plated contacts, gray.

Technical specifications
Version adapter
Design straight
Connector (exit) RJ12 socket
Connector D-Sub plug, 15 pole
Logistics
Country of origin TW
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connector
Design
Version
Connector (exit)
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connector
Design
Version
Connector (exit)
Adapter, D-Sub plug, 9 pole to RJ12 socket, 10121104
Order No.:
 73F1204
Manufacturer:
 BKL Electronic
Manufacturer SKU:
 10121104
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.45 € *
50 pcs.
3.4510 €
D-Sub plug, 9 pole
straight
adapter
RJ12 socket
Adapter, D-Sub plug, 9 pole to RJ12 socket, 10121105
Order No.:
 73F1205
Manufacturer:
 BKL Electronic
Manufacturer SKU:
 10121105
Available: 0 pcs. Leadtime: On Request **
Total Price: 6.18 € *
50 pcs.
6.1761 €
D-Sub plug, 9 pole
straight
adapter
RJ12 socket
Adapter, D-Sub plug, 25 pole to RJ12 socket, 10121127
Order No.:
 73F1227
Manufacturer:
 BKL Electronic
Manufacturer SKU:
 10121127
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.45 € *
50 pcs.
3.4510 €
D-Sub plug, 25 pole
straight
adapter
RJ12 socket
Adapter, D-Sub plug, 15 pole to RJ12 socket, 10121117
Order No.:
 73F1217
Manufacturer:
 BKL Electronic
Manufacturer SKU:
 10121117
Available: 0 pcs. Leadtime: On Request **
Total Price: 6.18 € *
50 pcs.
6.1761 €
D-Sub plug, 15 pole
straight
adapter
RJ12 socket
Adapter, D-Sub plug, 25 pole to RJ12 socket, 10121128
Order No.:
 73F1228
Manufacturer:
 BKL Electronic
Manufacturer SKU:
 10121128
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.45 € *
50 pcs.
3.4510 €
D-Sub plug, 25 pole
straight
adapter
RJ12 socket
Adapter, D-Sub plug, 15 pole to RJ12 socket, 10121115
Order No.:
 73F1215
Manufacturer:
 BKL Electronic
Manufacturer SKU:
 10121115
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.45 € *
50 pcs.
3.4510 €
D-Sub plug, 15 pole
straight
adapter
RJ12 socket
Adapter, D-Sub plug, 9 pole to RJ12 socket, 10121103
Order No.:
 73F1203
Manufacturer:
 BKL Electronic
Manufacturer SKU:
 10121103
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.45 € *
50 pcs.
3.4510 €
D-Sub plug, 9 pole
straight
adapter
RJ12 socket
Adapter, D-Sub plug, 15 pole to RJ12 socket, 10121116
Order No.:
 73F1216
Manufacturer:
 BKL Electronic
Manufacturer SKU:
 10121116
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.45 € *
50 pcs.
3.4510 €
D-Sub plug, 15 pole
straight
adapter
RJ12 socket
Adapter, D-Sub plug, 25 pole to RJ12 socket, 10121129
Order No.:
 73F1229
Manufacturer:
 BKL Electronic
Manufacturer SKU:
 10121129
Available: 0 pcs. Leadtime: On Request **
Total Price: 6.18 € *
50 pcs.
6.1761 €
D-Sub plug, 25 pole
straight
adapter
RJ12 socket