10121107 | BKL Electronic
Adapter, D-Sub socket, 9 pole to RJ45 socket, 10121107
Order No.: 73F1207
EAN: 4011376757074
MPN:
10121107
Unit Price (€ / pc.)
4.7481 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
10 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter for connectors, 10121107, BKL Elektronic
Adapter D-SUB female connector 9-pin to modular female RJ45 (10P8C), gold-plated contacts, black.
Technical specifications
Version | adapter | |
Design | straight | |
Connector (exit) | RJ45 socket | |
Connector | D-Sub socket, 9 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |