10121119 | BKL Electronic

Adapter, D-Sub socket, 15 pole to RJ45 socket, 10121119

Order No.: 73F1219
EAN: 4011376757197
MPN:
10121119
BKL Electronic
default L
Image may differ
Unit Price (€ / pc.)
4.7481 € *
Available: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
4.75 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7481 €
10 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter for connectors, 10121119, BKL Elektronic

Adapter D-SUB female connector 15-pin to modular female RJ45 (10P8C), gold-plated contacts, black.

Technical specifications
Version adapter
Design straight
Connector (exit) RJ45 socket
Connector D-Sub socket, 15 pole
Logistics
Country of origin TW
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connector
Design
Version
Connector (exit)
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connector
Design
Version
Connector (exit)
Adapter, D-Sub socket, 25 pole to RJ45 socket, 10121132
Order No.:
 73F1232
Manufacturer:
 BKL Electronic
Manufacturer SKU:
 10121132
Available: 50 pcs. Leadtime: 2 Weeks **
Total Price: 8.34 € *
1 pcs.
8.3419 €
10 pcs.
7.3423 €
50 pcs.
6.8544 €
150 pcs.
6.5212 €
D-Sub socket, 25 pole
straight
adapter
RJ45 socket
Adapter, D-Sub socket, 25 pole to RJ45 socket, 10121131
Order No.:
 73F1231
Manufacturer:
 BKL Electronic
Manufacturer SKU:
 10121131
Available: 50 pcs. Leadtime: 2 Weeks **
Total Price: 4.75 € *
1 pcs.
4.7481 €
10 pcs.
4.1650 €
D-Sub socket, 25 pole
straight
adapter
RJ45 socket
Adapter, D-Sub socket, 15 pole to RJ45 socket, 10121120
Order No.:
 73F1220
Manufacturer:
 BKL Electronic
Manufacturer SKU:
 10121120
Available: 44 pcs. Leadtime: 2 Weeks **
Total Price: 8.34 € *
1 pcs.
8.3419 €
10 pcs.
7.3423 €
50 pcs.
6.8544 €
150 pcs.
6.5212 €
D-Sub socket, 15 pole
straight
adapter
RJ45 socket
Adapter, D-Sub socket, 15 pole to RJ45 socket, 10121119
Order No.:
 73F1219
Manufacturer:
 BKL Electronic
Manufacturer SKU:
 10121119
Available: 50 pcs. Leadtime: 2 Weeks **
Total Price: 4.75 € *
1 pcs.
4.7481 €
10 pcs.
4.1650 €
D-Sub socket, 15 pole
straight
adapter
RJ45 socket
Adapter, D-Sub socket, 9 pole to RJ45 socket, 10121106
Order No.:
 73F1206
Manufacturer:
 BKL Electronic
Manufacturer SKU:
 10121106
Available: 49 pcs. Leadtime: 2 Weeks **
Total Price: 4.75 € *
1 pcs.
4.7481 €
10 pcs.
4.1650 €
D-Sub socket, 9 pole
straight
adapter
RJ45 socket
Adapter, D-Sub socket, 9 pole to RJ45 socket, 10121107
Order No.:
 73F1207
Manufacturer:
 BKL Electronic
Manufacturer SKU:
 10121107
Available: 50 pcs. Leadtime: 2 Weeks **
Total Price: 4.75 € *
1 pcs.
4.7481 €
10 pcs.
4.1650 €
D-Sub socket, 9 pole
straight
adapter
RJ45 socket