FL 8/15 | Block
PCB flat transformer, 8 VA, 15 V/15 V, 266 mA/266 mA, 76 %, FL 8/15
Unit Price (€ / pc.)
23.5025 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
23.50 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5025 €
10 pcs.
20.6703 €
50 pcs.
19.2661 €
150 pcs.
18.4212 €
500 pcs.
17.4930 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB transformers, flat, type Block FL.
Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)
Rated power 8.0 VA, type FL 8.
Technical specifications
Output power | 8 W | |
Width | 44 mm | |
Height | 22.6 mm | |
Length | 53 mm | |
Primary voltage | 2 x 115 V | |
Secondary voltage (1) | 15 V | |
Secondary voltage (2) | 15 V | |
Secondary amperage 1 | 266 mA | |
secondary amperage 2 | 266 mA | |
efficiency | 76 % |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |