FL 8/18 | Block

PCB flat transformer, 8 VA, 18 V/18 V, 222 mA/222 mA, 76 %, FL 8/18

Order No.: 35C3392
EAN: 4099891346997
MPN:
FL 8/18
Series: FL
Block
default L
front L
Image may differ
Unit Price (€ / pc.)
23.6453 € *
Available: 27 pcs.
Leadtime: 2 Weeks **
Total Price:
23.65 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6453 €
10 pcs.
20.8012 €
50 pcs.
19.3851 €
150 pcs.
18.5283 €
500 pcs.
17.5882 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB transformers, flat, type Block FL.

Safety transformer for PCB mounting, epoxy resin molded plastic housing (self-extinguishing to UL 94 V-0)

Rated power 8.0 VA, type FL 8.

Technical specifications
Output power 8 W
Width 44 mm
Height 22.6 mm
Length 53 mm
Primary voltage 2 x 115 V
Secondary voltage (1) 18 V
Secondary voltage (2) 18 V
Secondary amperage 1 222 mA
secondary amperage 2 222 mA
efficiency 76 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Secondary voltage (1)
secondary amperage 2
Secondary amperage 1
Secondary voltage (2)
Width
Length
Output power
Primary voltage
Height
efficiency
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Secondary voltage (1)
secondary amperage 2
Secondary amperage 1
Secondary voltage (2)
Width
Length
Output power
Primary voltage
Height
efficiency
PCB flat transformer, 8 VA, 12 V/12 V, 333 mA/333 mA, 76 %, FL 8/12
Order No.:
 35C3388
Manufacturer:
 Block
Manufacturer SKU:
 FL 8/12
Available: 18 pcs. Leadtime: 2 Weeks **
Total Price: 22.50 € *
1 pcs.
22.5029 €
10 pcs.
19.7897 €
50 pcs.
18.4450 €
150 pcs.
17.6477 €
500 pcs.
16.7433 €
12 V
333 mA
333 mA
12 V
44 mm
53 mm
8 W
2 x 115 V
22.6 mm
76 %
PCB flat transformer, 8 VA, 15 V/15 V, 266 mA/266 mA, 76 %, FL 8/15
Order No.:
 35C3390
Manufacturer:
 Block
Manufacturer SKU:
 FL 8/15
Available: 18 pcs. Leadtime: 5 Weeks **
Total Price: 23.50 € *
1 pcs.
23.5025 €
10 pcs.
20.6703 €
50 pcs.
19.2661 €
150 pcs.
18.4212 €
500 pcs.
17.4930 €
15 V
266 mA
266 mA
15 V
44 mm
53 mm
8 W
2 x 115 V
22.6 mm
76 %
PCB flat transformer, 8 VA, 8 V/8 V, 500 mA/500 mA, 76 %, FL 8/8
Order No.:
 35C3384
Manufacturer:
 Block
Manufacturer SKU:
 FL 8/8
Available: 5 pcs. Leadtime: 2 Weeks **
Total Price: 23.65 € *
1 pcs.
23.6453 €
10 pcs.
20.8012 €
50 pcs.
19.3851 €
150 pcs.
18.5283 €
500 pcs.
17.5882 €
8 V
500 mA
500 mA
8 V
44 mm
53 mm
8 W
2 x 115 V
22.6 mm
76 %
PCB flat transformer, 8 VA, 18 V/18 V, 222 mA/222 mA, 76 %, FL 8/18
Order No.:
 35C3392
Manufacturer:
 Block
Manufacturer SKU:
 FL 8/18
Available: 27 pcs. Leadtime: 2 Weeks **
Total Price: 23.65 € *
1 pcs.
23.6453 €
10 pcs.
20.8012 €
50 pcs.
19.3851 €
150 pcs.
18.5283 €
500 pcs.
17.5882 €
18 V
222 mA
222 mA
18 V
44 mm
53 mm
8 W
2 x 115 V
22.6 mm
76 %
PCB flat transformer, 8 VA, 9 V/9 V, 444 mA/444 mA, 76 %, FL 8/9
Order No.:
 35C3386
Manufacturer:
 Block
Manufacturer SKU:
 FL 8/9
Available: 31 pcs. Leadtime: 2 Weeks ** Next delivery: 4 pcs. on 2024-05-21
Total Price: 23.65 € *
1 pcs.
23.6453 €
10 pcs.
20.8012 €
50 pcs.
19.3851 €
150 pcs.
18.5283 €
500 pcs.
17.5882 €
9 V
444 mA
444 mA
9 V
44 mm
53 mm
8 W
2 x 115 V
22.6 mm
76 %