PT 13/1/18 | Block

PCB transformer, 13 VA, 18 V, 73 %, PT 13/1/18

Order No.: 42C1071
EAN: 4099891348700
MPN:
PT 13/1/18
Series: PT
Block
default L
Image may differ
Unit Price (€ / pc.)
24.4307 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
24.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.4307 €
Technical specifications
Output power 13 W
Width 47 mm
Height 40 mm
Length 56 mm
Primary voltage 230 V
Secondary voltage (1) 18 V
efficiency 73 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Secondary voltage (1)
Secondary amperage 1
Secondary voltage (2)
Width
Length
Output power
secondary amperage 2
Primary voltage
Height
efficiency
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Secondary voltage (1)
Secondary amperage 1
Secondary voltage (2)
Width
Length
Output power
secondary amperage 2
Primary voltage
Height
efficiency
PCB transformer, 13 VA, 6 V, 2.166 A, 73 %, PT 13/1/6
Order No.:
 37C340
Manufacturer:
 Block
Manufacturer SKU:
 PT 13/1/6
Available: 26 pcs. Leadtime: 2 Weeks **
Total Price: 27.38 € *
1 pcs.
27.3819 €
5 pcs.
25.7278 €
15 pcs.
24.7520 €
50 pcs.
23.6572 €
150 pcs.
22.6695 €
6 V
2.166 A
47 mm
56 mm
13 W
230 V
40 mm
73 %
PCB transformer, 13 VA, 15 V, 73 %, PT 13/1/15
Order No.:
 42C1070
Manufacturer:
 Block
Manufacturer SKU:
 PT 13/1/15
Available: 0 pcs. Leadtime: On Request **
Total Price: 24.43 € *
1 pcs.
24.4307 €
15 V
47 mm
56 mm
13 W
230 V
40 mm
73 %
PCB transformer, 13 VA, 9 V/9 V, 73 %, PT 13/2/9
Order No.:
 42C1076
Manufacturer:
 Block
Manufacturer SKU:
 PT 13/2/9
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 25.04 € *
1 pcs.
25.0376 €
9 V
9 V
47 mm
56 mm
13 W
230 V
40 mm
73 %
PCB transformer, 13 VA, 18 V, 73 %, PT 13/1/18
Order No.:
 42C1071
Manufacturer:
 Block
Manufacturer SKU:
 PT 13/1/18
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 24.43 € *
1 pcs.
24.4307 €
18 V
47 mm
56 mm
13 W
230 V
40 mm
73 %